RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 28.2kg Compression Load

RS kataloški broj:: 126-4943robna marka: RS PRO
brand-logo
Prikaži sve u Anti Vibration Mounts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Anti Vibration Mount Type

Male Buffer Foot

Thread Size

M6

Diameter

20mm

Overall Height

13mm

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Compression Load

28.2kg

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Series

AV Type D

Shearing Load

0

Compression Deflection

1.3mm

Zemlja podrijetla

India

Detalji o proizvodu

RS PRO Cylindrical Male-Foot Anti-Vibration Mounts

RS PRO cylindrical male-to-foot anti-vibration mounts are an efficient and economical solution for reducing vibration and noise in various industrial and commercial applications. Made with high-quality natural rubber, these mounts provide excellent vibration damping in both shear and compression, ensuring enhanced stability and equipment protection.

RS Pro Anti-Vibration Mounts

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 48,37

KM 48,37 1 Bag of 8 (bez PDV-a)

KM 56,59

KM 56,59 1 Bag of 8 (s PDV-om)

RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 28.2kg Compression Load

KM 48,37

KM 48,37 1 Bag of 8 (bez PDV-a)

KM 56,59

KM 56,59 1 Bag of 8 (s PDV-om)

RS PRO M6 Anti Vibration Mount, Male Buffer Foot with 28.2kg Compression Load
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 48,37
5+KM 46,43

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Anti Vibration Mount Type

Male Buffer Foot

Thread Size

M6

Diameter

20mm

Overall Height

13mm

Material

Natural Rubber

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Compression Load

28.2kg

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Series

AV Type D

Shearing Load

0

Compression Deflection

1.3mm

Zemlja podrijetla

India

Detalji o proizvodu

RS PRO Cylindrical Male-Foot Anti-Vibration Mounts

RS PRO cylindrical male-to-foot anti-vibration mounts are an efficient and economical solution for reducing vibration and noise in various industrial and commercial applications. Made with high-quality natural rubber, these mounts provide excellent vibration damping in both shear and compression, ensuring enhanced stability and equipment protection.

RS Pro Anti-Vibration Mounts

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati