Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M40
Maximum Cable Diameter
30mm
Minimum Cable Diameter
21mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-40 → +110 °C
Distrelec Product Id
30419865
Zemlja podrijetla
China
Detalji o proizvodu
EMC Brass Cable Glands
These RS PRO EMC cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.
€ 72,09
€ 72,09 Each (bez PDV-a)
€ 84,35
€ 84,35 Each (s PDV-om)
1
€ 72,09
€ 72,09 Each (bez PDV-a)
€ 84,35
€ 84,35 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | € 72,09 |
10+ | € 70,19 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M40
Maximum Cable Diameter
30mm
Minimum Cable Diameter
21mm
Material
Nickel Plated Brass
Colour
Metallic
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-40 → +110 °C
Distrelec Product Id
30419865
Zemlja podrijetla
China
Detalji o proizvodu
EMC Brass Cable Glands
These RS PRO EMC cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in instrumentation and control, automated systems, lighting, data and telecommunications environments.