RS PRO Mild Steel Hexagonal Bar, 25mm W, 1m L

RS kataloški broj:: 424-3475brend: RS PRO
brand-logo
Prikaži sve u Metal Bars & Metal Rods

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Form

Hexagonal Bar

Material

Mild Steel

Length

1m

Width

25mm

Material Grade

230M07

Tensile Strength

≥400MPa

Hardness

300 HB

Suitability

Nuts, Bolts, Studs, Hydraulic Fittings and Machined Components

Density

7.85g/cm³

Thermal Conductivity

44.0-52.0W/mK

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Free-cutting Steel Rod & Hexagonal Bar

Free-cutting EN1A bright mild steel bar. It is ideal for the manufacture of small turned components which will not be subjected to high stress levels in service.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 26.354

RSD 26.354 1 Lot of 2 (bez PDV-a)

RSD 31.625

RSD 31.625 1 Lot of 2 (s PDV-om)

RS PRO Mild Steel Hexagonal Bar, 25mm W, 1m L

RSD 26.354

RSD 26.354 1 Lot of 2 (bez PDV-a)

RSD 31.625

RSD 31.625 1 Lot of 2 (s PDV-om)

RS PRO Mild Steel Hexagonal Bar, 25mm W, 1m L
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 2RSD 26.354
3 - 9RSD 24.860
10 - 29RSD 24.528
30+RSD 23.186

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Form

Hexagonal Bar

Material

Mild Steel

Length

1m

Width

25mm

Material Grade

230M07

Tensile Strength

≥400MPa

Hardness

300 HB

Suitability

Nuts, Bolts, Studs, Hydraulic Fittings and Machined Components

Density

7.85g/cm³

Thermal Conductivity

44.0-52.0W/mK

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Free-cutting Steel Rod & Hexagonal Bar

Free-cutting EN1A bright mild steel bar. It is ideal for the manufacture of small turned components which will not be subjected to high stress levels in service.