RS PRO Multicore Data Cable, 0.5 mm², 6 Cores, 20 AWG, Screened, 500m, Black Sheath

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCross Sectional Area
0.5 mm²
Number of Cores
6
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Length
500m
Shield Type
Tinned Copper
Sheath Colour
Black
Outer Diameter
8.3mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Core Strands
16/0.2 mm
Shielded/Unshielded
Shielded
Fire Behaviour
Flame Retardant
Voltage Rating
300 V
Detalji o proizvodu
RS Pro Screened Multicore Cable - Core Strands 16/0.2 mm
Brought to you by RS Pro, these screened multicore cables are a great choice for various applications. A cable which has a multicore are perfect for situations where space is limited or wires can look tangled and untidy. With the cores protected by a tinned copper braided screen and a PVC sheath, the performance of these multicore cables will continue to speak for themselves. All models are highly reliable and excellent quality.

Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCross Sectional Area
0.5 mm²
Number of Cores
6
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Length
500m
Shield Type
Tinned Copper
Sheath Colour
Black
Outer Diameter
8.3mm
Outer Sheath Material
PVC
Cable Shape
Multicore
Core Strands
16/0.2 mm
Shielded/Unshielded
Shielded
Fire Behaviour
Flame Retardant
Voltage Rating
300 V
Detalji o proizvodu
RS Pro Screened Multicore Cable - Core Strands 16/0.2 mm
Brought to you by RS Pro, these screened multicore cables are a great choice for various applications. A cable which has a multicore are perfect for situations where space is limited or wires can look tangled and untidy. With the cores protected by a tinned copper braided screen and a PVC sheath, the performance of these multicore cables will continue to speak for themselves. All models are highly reliable and excellent quality.
