RS PRO Multicore Industrial Cable, 18 Cores, 0.34 mm², Unscreened, 10m

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Cores
18
Cross Sectional Area
0.34 mm²
Screen Type
Tinned Copper Braid
Screened/Unscreened
Unscreened
Length
10m
Voltage Rating
250 V
Maximum Operating Temperature
+70°C
Core Strands
19/0.15 mm
Drain Wire
Yes
Conductor Resistance
138 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-15°C
Zemlja podrijetla
Denmark
Detalji o proizvodu
Multi-cables, type LIYY, 0.34 mm2
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Cores
18
Cross Sectional Area
0.34 mm²
Screen Type
Tinned Copper Braid
Screened/Unscreened
Unscreened
Length
10m
Voltage Rating
250 V
Maximum Operating Temperature
+70°C
Core Strands
19/0.15 mm
Drain Wire
Yes
Conductor Resistance
138 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-15°C
Zemlja podrijetla
Denmark
Detalji o proizvodu
Multi-cables, type LIYY, 0.34 mm2
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).