RS PRO Multipair Industrial Cable, 6 Pairs, Screened, 24 AWG, 100m, Aluminium Foil-PET Tape Shield, Twisted Pair Cable

RS kataloški broj:: 811-7392robna marka: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Pairs

6

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Aluminium Foil-PET Tape

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

7.3mm

Outer Sheath Material

PVC

Characteristic Impedance

75 Ω

Core Strands

7/0.6 mm

Voltage Rating

300 V

Standards Met

CE, CSA Certified, UL

Zemlja podrijetla

China

Detalji o proizvodu

UL 2464 foil shielded cable

RS Pro foil shielded multipair industrial cable, designed for use in a wide variety of applications such as computer cable for EIA RS-232 applications.

Standards

UL, CSA, CE

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Multipair Industrial Cable, 6 Pairs, Screened, 24 AWG, 100m, Aluminium Foil-PET Tape Shield, Twisted Pair Cable

Cijena na upit

RS PRO Multipair Industrial Cable, 6 Pairs, Screened, 24 AWG, 100m, Aluminium Foil-PET Tape Shield, Twisted Pair Cable
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Pairs

6

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Aluminium Foil-PET Tape

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

7.3mm

Outer Sheath Material

PVC

Characteristic Impedance

75 Ω

Core Strands

7/0.6 mm

Voltage Rating

300 V

Standards Met

CE, CSA Certified, UL

Zemlja podrijetla

China

Detalji o proizvodu

UL 2464 foil shielded cable

RS Pro foil shielded multipair industrial cable, designed for use in a wide variety of applications such as computer cable for EIA RS-232 applications.

Standards

UL, CSA, CE

Možda će vas interesovati