RS PRO Nitrile Rubber O-Ring O-Ring, 20mm Bore, 25.3mm Outer Diameter

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProType
O-Ring
Material
Nitrile Rubber
Inside Diameter
20mm
Outside Diameter
25.3mm
Minimum Operating Temperature
-30°C
Thickness
2.65mm
Maximum Operating Temperature
+90°C
Detalji o proizvodu
RS PRO Metric Nitrile 70 ShA O-Rings
Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
RSD 1.259
RSD 1.259 1 Bag of 20 (bez PDV-a)
RSD 1.511
RSD 1.511 1 Bag of 20 (s PDV-om)
1
RSD 1.259
RSD 1.259 1 Bag of 20 (bez PDV-a)
RSD 1.511
RSD 1.511 1 Bag of 20 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 1.259 |
5+ | RSD 1.255 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProType
O-Ring
Material
Nitrile Rubber
Inside Diameter
20mm
Outside Diameter
25.3mm
Minimum Operating Temperature
-30°C
Thickness
2.65mm
Maximum Operating Temperature
+90°C
Detalji o proizvodu
RS PRO Metric Nitrile 70 ShA O-Rings
Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.