RS PRO Pentode Thermionic Valve, B9A Base, 12W, 6.3V, 22 (Dia.) x 77.8mm

RS kataloški broj:: 678-4120brend: RS PRO
brand-logo
Prikaži sve u Vacuum Tubes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Heater Current

0.76A

Heater Voltage

6.3V

Voltage Output

500V

Anode Power

12W

Base Type

B9A

Pin Count

9

Dimensions

22 (Dia.) x 77.8mm

Body Length

71.4mm

Diameter

22mm

Overall Length

77.8mm

Zemlja podrijetla

China

Detalji o proizvodu

Thermionic Valves

A range of classic thermionic valves or 'vacuum tubes' for use in audio frequency amplifiers. Matched pair and quad sets are available for the EL34 and KT88 types.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO Pentode Thermionic Valve, B9A Base, 12W, 6.3V, 22 (Dia.) x 77.8mm

Cena na upit

RS PRO Pentode Thermionic Valve, B9A Base, 12W, 6.3V, 22 (Dia.) x 77.8mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Heater Current

0.76A

Heater Voltage

6.3V

Voltage Output

500V

Anode Power

12W

Base Type

B9A

Pin Count

9

Dimensions

22 (Dia.) x 77.8mm

Body Length

71.4mm

Diameter

22mm

Overall Length

77.8mm

Zemlja podrijetla

China

Detalji o proizvodu

Thermionic Valves

A range of classic thermionic valves or 'vacuum tubes' for use in audio frequency amplifiers. Matched pair and quad sets are available for the EL34 and KT88 types.

Možda će vas interesovati