RS PRO Phillips, Slotted Screwdriver Set, 6-Piece

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Phillips, Slotted
Tip Size
Slotted: 2.5; 3; 4; 5.5 mm; Phillips: PH1; PH2
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS Pro 6 Piece Insulated VDE Screwdriver Set
From RS PRO, this 6 piece RS Insulated screwdriver set is the perfect addition to the professional electrician's or DIY enthusiast's tool kit. The screwdriver set is VDE approved, meaning that the tools have been thoroughly tested and certified, giving you the confidence you need when working on potentially live circuits up to 1000 V.
The screwdrivers feature smooth, ergonomic handles that are comfortable to use over longer periods. The handles also include lanyard holes for further storage versatility.
This kit includes both crosshead and flathead screwdrivers in common sizes, meaning it's suitable for many everyday applications.
Kit Contains
Slotted Screwdriver
2.5 x 75 mm
3 x 100 mm
4 x 100 mm
5.5 x 125 mm
Phillips Screwdriver
PH1 x 80 mm
PH2 x 100 mm
Features and Benefits
Slotted and Phillips screwdrivers
High quality blades constructed from Chrome-Molybdenum Steel for durability
Phosphate black finish
VDE approved tools for working to rigorous health and safety standards
Ergonomic soft-grip handles
Zip up storage wallet
Applications
This six-piece VDE screwdriver set is ideal for electronic applications such as domestic wiring and appliance repair. Phillips and flathead screws remain the most common fasteners, and so this kit is highly versatile. Ideal for repair, servicing technicians and engineers working near electrically energised systems up to 1000 V ac or 1500 V. These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. This expert quality VDE approved set is ideal for;
Electricians
Maintenance engineers
Automotive mechanics
Care Advice
Acquiring a good quality tool kit such as the RS Pro 6 Piece Screwdriver Set can be an investment, if you take good care of them theyll give you a good return. We recommend that you keep your screwdrivers in the zipped wallet that it is supplied with when not in use, ensure that they are clean and dry when putting away. If you have a silica gel pack to hand, it would be useful to put this in the zipped wallet with the tools to prevent rust from occurring.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Phillips, Slotted
Tip Size
Slotted: 2.5; 3; 4; 5.5 mm; Phillips: PH1; PH2
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS Pro 6 Piece Insulated VDE Screwdriver Set
From RS PRO, this 6 piece RS Insulated screwdriver set is the perfect addition to the professional electrician's or DIY enthusiast's tool kit. The screwdriver set is VDE approved, meaning that the tools have been thoroughly tested and certified, giving you the confidence you need when working on potentially live circuits up to 1000 V.
The screwdrivers feature smooth, ergonomic handles that are comfortable to use over longer periods. The handles also include lanyard holes for further storage versatility.
This kit includes both crosshead and flathead screwdrivers in common sizes, meaning it's suitable for many everyday applications.
Kit Contains
Slotted Screwdriver
2.5 x 75 mm
3 x 100 mm
4 x 100 mm
5.5 x 125 mm
Phillips Screwdriver
PH1 x 80 mm
PH2 x 100 mm
Features and Benefits
Slotted and Phillips screwdrivers
High quality blades constructed from Chrome-Molybdenum Steel for durability
Phosphate black finish
VDE approved tools for working to rigorous health and safety standards
Ergonomic soft-grip handles
Zip up storage wallet
Applications
This six-piece VDE screwdriver set is ideal for electronic applications such as domestic wiring and appliance repair. Phillips and flathead screws remain the most common fasteners, and so this kit is highly versatile. Ideal for repair, servicing technicians and engineers working near electrically energised systems up to 1000 V ac or 1500 V. These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. This expert quality VDE approved set is ideal for;
Electricians
Maintenance engineers
Automotive mechanics
Care Advice
Acquiring a good quality tool kit such as the RS Pro 6 Piece Screwdriver Set can be an investment, if you take good care of them theyll give you a good return. We recommend that you keep your screwdrivers in the zipped wallet that it is supplied with when not in use, ensure that they are clean and dry when putting away. If you have a silica gel pack to hand, it would be useful to put this in the zipped wallet with the tools to prevent rust from occurring.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.