RS PRO Plain Steel Threaded Rod, M16, 60mm
RS kataloški broj:: 769-6318brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M16
Material
Steel
Length
60mm
Thread Length Style
Unequal Thread Lengths
Finish
Plain
Standards Met
DIN 938
Thread Length A
16mm
Thread Length B
38mm
Detalji o proizvodu
Engineering Steel Studs DIN938
Standards
Complies to DIN938 Standard
Informacije o stanju skladišta trenutno nisu dostupne.
RSD 3.223
RSD 3.223 1 Bag of 5 (bez PDV-a)
RSD 3.867
RSD 3.867 1 Bag of 5 (s PDV-om)
RS PRO Plain Steel Threaded Rod, M16, 60mm
1
RSD 3.223
RSD 3.223 1 Bag of 5 (bez PDV-a)
RSD 3.867
RSD 3.867 1 Bag of 5 (s PDV-om)
RS PRO Plain Steel Threaded Rod, M16, 60mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
M16
Material
Steel
Length
60mm
Thread Length Style
Unequal Thread Lengths
Finish
Plain
Standards Met
DIN 938
Thread Length A
16mm
Thread Length B
38mm
Detalji o proizvodu
Engineering Steel Studs DIN938
Standards
Complies to DIN938 Standard