RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS kataloški broj:: 546-3636brend: RS PRODistrelec broj artikla: 30425647
brand-logo
Prikaži sve u Coaxial Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179

Bulkhead

No

Operating Frequency

1GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30425647

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS 75 Ohm Coaxial Crimp BNC RF Connectors

From RS PRO, these BNC coaxial connectors are designed for use with coaxial cables, and feature an easy-to-terminate cable crimp design.

The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.

Features and Benefits

• BNC plug
• Nickel plated body provides a heavy-duty build quality
• Gold contacts ensure maximum efficiency
• Crimp termination method
• 75 Ω impedance
• Operating frequency of 4GhZ
• Insulation material: PTFE
• Normal polarity

Applications

BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.

• Antenna connection
• Cable Modems
• Telecom
• Medical Equipment
• Satcom
• CCTV

FAQs

Q: How should I connect a BNC connector to a coaxial cable?

A: This BNC is crimp termination, meaning it can be attached by using a crimping tool to compress the connector crimp ferrule onto an appropriate cable.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.434

RSD 1.434 Each (bez PDV-a)

RSD 1.721

RSD 1.721 Each (s PDV-om)

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RSD 1.434

RSD 1.434 Each (bez PDV-a)

RSD 1.721

RSD 1.721 Each (s PDV-om)

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 24RSD 1.434
25 - 99RSD 1.182
100 - 249RSD 1.006
250+RSD 820
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG179

Bulkhead

No

Operating Frequency

1GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30425647

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS 75 Ohm Coaxial Crimp BNC RF Connectors

From RS PRO, these BNC coaxial connectors are designed for use with coaxial cables, and feature an easy-to-terminate cable crimp design.

The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.

Features and Benefits

• BNC plug
• Nickel plated body provides a heavy-duty build quality
• Gold contacts ensure maximum efficiency
• Crimp termination method
• 75 Ω impedance
• Operating frequency of 4GhZ
• Insulation material: PTFE
• Normal polarity

Applications

BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.

• Antenna connection
• Cable Modems
• Telecom
• Medical Equipment
• Satcom
• CCTV

FAQs

Q: How should I connect a BNC connector to a coaxial cable?

A: This BNC is crimp termination, meaning it can be attached by using a crimping tool to compress the connector crimp ferrule onto an appropriate cable.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Možda će vas interesovati