RS PRO Right Angle Through Hole PCB Terminal Block, 5 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded

RS kataloški broj:: 874-4997robna marka: RS PRO
brand-logo
Prikaži sve u PCB Headers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Series

95

Pitch

5.0mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

600.0 V

Gender

Male

Zemlja podrijetla

China

Detalji o proizvodu

RS 5.0mm Right Angle Mount PCB Terminal Block Headers with Screw Flange

Right angle mount PCB terminal block headers with a 5.0mm pitch and screw flanges. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

RS PRO Right Angle Through Hole PCB Terminal Block, 5 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

RS PRO Right Angle Through Hole PCB Terminal Block, 5 Contact(s), 5.0mm Pitch, 1 Row(s), Shrouded

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Series

95

Pitch

5.0mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

15.0A

Voltage Rating

600.0 V

Gender

Male

Zemlja podrijetla

China

Detalji o proizvodu

RS 5.0mm Right Angle Mount PCB Terminal Block Headers with Screw Flange

Right angle mount PCB terminal block headers with a 5.0mm pitch and screw flanges. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings