RS PRO Signal Conditioner

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInput Range
0 → 10 V, 0 → 20 mA, 4 → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-25 → +60°C
Series
MINI MCR-2-V8-FLK 16
Maximum Operating Temperature
+60°C
Termination
Screw
Minimum Operating Temperature
-25°C
Zemlja podrijetla
Germany
Detalji o proizvodu
Microcompact Analogue/Analogue Converters
DIN rail mounting Microcompact analogue/analogue converters for industrial applications.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInput Range
0 → 10 V, 0 → 20 mA, 4 → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-25 → +60°C
Series
MINI MCR-2-V8-FLK 16
Maximum Operating Temperature
+60°C
Termination
Screw
Minimum Operating Temperature
-25°C
Zemlja podrijetla
Germany
Detalji o proizvodu
Microcompact Analogue/Analogue Converters
DIN rail mounting Microcompact analogue/analogue converters for industrial applications.