RS PRO Snap On Cable Markers, Black on Orange, Pre-printed ""9"", 4 → 5mm Cable

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAffixing Method
Snap On
Legend
9
Minimum Cable Diameter
4mm
Cable Diameter Range
4 → 5mm
Maximum Cable Diameter
5mm
Colour
Black on Orange
Length
4mm
Quantity
100
Printable
No
Material
Nylon 6
Standards Met
RoHS Compliant, UL
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS Snap on Nylon 66 Cable Marker MB-2
Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.
KM 11,77
KM 11,77 1 Reel of 100 (bez PDV-a)
KM 13,77
KM 13,77 1 Reel of 100 (s PDV-om)
1
KM 11,77
KM 11,77 1 Reel of 100 (bez PDV-a)
KM 13,77
KM 13,77 1 Reel of 100 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 14 | KM 11,77 |
15+ | KM 11,36 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAffixing Method
Snap On
Legend
9
Minimum Cable Diameter
4mm
Cable Diameter Range
4 → 5mm
Maximum Cable Diameter
5mm
Colour
Black on Orange
Length
4mm
Quantity
100
Printable
No
Material
Nylon 6
Standards Met
RoHS Compliant, UL
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS Snap on Nylon 66 Cable Marker MB-2
Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.