RS PRO Steel Mitre Gear, 16mm Bore, 25 Teeth, 2.5 Module

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBore
16mm
Module
2.5
Gear Type
Mitre
Material
Steel
Number Of Teeth
25
Nominal Gear Ratio
1:1
Pitch
2.5mm
Pressure Angle
20°
Detalji o proizvodu
RS PRO Mitre Gears - Steel
Get your power transmission moving with RS PRO's high-quality Mitre Gears. Our extensive range of mitre gears helps provide smooth direction changes for shaft rotation, giving you the ideal solution for your application. With improved filters to help you locate the perfect gear, our mitre gears make it easy to get your system up and running quickly. Trust RS PRO Mitre Gears for all your power transmission needs.
Mitre Gears Steel
€ 57,98
€ 57,98 Each (bez PDV-a)
€ 67,84
€ 67,84 Each (s PDV-om)
1
€ 57,98
€ 57,98 Each (bez PDV-a)
€ 67,84
€ 67,84 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 57,98 |
5+ | € 57,63 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProBore
16mm
Module
2.5
Gear Type
Mitre
Material
Steel
Number Of Teeth
25
Nominal Gear Ratio
1:1
Pitch
2.5mm
Pressure Angle
20°
Detalji o proizvodu
RS PRO Mitre Gears - Steel
Get your power transmission moving with RS PRO's high-quality Mitre Gears. Our extensive range of mitre gears helps provide smooth direction changes for shaft rotation, giving you the ideal solution for your application. With improved filters to help you locate the perfect gear, our mitre gears make it easy to get your system up and running quickly. Trust RS PRO Mitre Gears for all your power transmission needs.