RS PRO Steel Storage Bin, 305mm x 857mm x 1067mm, Grey

RS kataloški broj:: 447-5919robna marka: RS PRO
brand-logo
Prikaži sve u Storage Bins

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Storage Container

Bin Material

Steel

Overall Height

1067mm

Overall Width

857mm

Overall Depth

305mm

Colour

Grey

Zemlja podrijetla

United States

Detalji o proizvodu

RS Pro Steel Storage Bins

RS Pro steel storage bins. These steel bin storage units are designed to hold a wide variety of parts and components. Each open compartment has a fully hemmed lip to keep parts from spilling out. Interlocked and fully welded construction provides rigid structural strength and finished in grey baked enamel for protection.

Možda će vas interesovati
RS PRO Steel Storage Bin, 305mm x 857mm x 1067mm, Grey
Cijena na upitEach (bez PDV-a)
RS PRO Steel Storage Bin, 305mm x 857mm x 606mm, Grey
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Steel Storage Bin, 305mm x 857mm x 1067mm, Grey

Cijena na upit

RS PRO Steel Storage Bin, 305mm x 857mm x 1067mm, Grey
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
RS PRO Steel Storage Bin, 305mm x 857mm x 1067mm, Grey
Cijena na upitEach (bez PDV-a)
RS PRO Steel Storage Bin, 305mm x 857mm x 606mm, Grey
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Storage Container

Bin Material

Steel

Overall Height

1067mm

Overall Width

857mm

Overall Depth

305mm

Colour

Grey

Zemlja podrijetla

United States

Detalji o proizvodu

RS Pro Steel Storage Bins

RS Pro steel storage bins. These steel bin storage units are designed to hold a wide variety of parts and components. Each open compartment has a fully hemmed lip to keep parts from spilling out. Interlocked and fully welded construction provides rigid structural strength and finished in grey baked enamel for protection.

Možda će vas interesovati
RS PRO Steel Storage Bin, 305mm x 857mm x 1067mm, Grey
Cijena na upitEach (bez PDV-a)
RS PRO Steel Storage Bin, 305mm x 857mm x 606mm, Grey
Cijena na upitEach (bez PDV-a)