RS PRO Threading Tap, M6 Thread, 0.75mm Pitch, Metric Fine Standard

RS kataloški broj:: 522-7547robna marka: RS PRODistrelec broj artikla: 30414449
brand-logo
Prikaži sve u Threading Taps

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M6

Set Type

Threading Tap

Type

Second, Straight Flute

Pitch

0.75mm

Thread Standard

Metric Fine

Number of Pieces

1

Overall Length

67mm

Material

HSS

Shank Diameter

5.9mm

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO HSS Straight Flute Thread Taps

Introducing RS PRO HSS straight flute thread taps, a selection of high quality and professional threading taps ideal for cutting thread (tapping) by hand or machine, into drilled holes in materials such as metal and wood.

Our range of thread taps from RS PRO are manufactured using high speed steel (HSS), providing excellent durability and corrosion resistance properties. They are available in a variety of metric sizes to suit a wide range of applications and are compatible with tools such as a tap wrench or power tool for enhanced torque and control. RS PRO taps also feature a second tap lead angle of approximately 8°, allowing for a gradual and precise thread to be cut.

Možda će vas zanimati
8888 Tap Set
8888 Tap Setrobna marka: NEUTRAL
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

€ 27,26

€ 27,26 Each (bez PDV-a)

€ 31,89

€ 31,89 Each (s PDV-om)

RS PRO Threading Tap, M6 Thread, 0.75mm Pitch, Metric Fine Standard

€ 27,26

€ 27,26 Each (bez PDV-a)

€ 31,89

€ 31,89 Each (s PDV-om)

RS PRO Threading Tap, M6 Thread, 0.75mm Pitch, Metric Fine Standard
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
8888 Tap Set
8888 Tap Setrobna marka: NEUTRAL
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M6

Set Type

Threading Tap

Type

Second, Straight Flute

Pitch

0.75mm

Thread Standard

Metric Fine

Number of Pieces

1

Overall Length

67mm

Material

HSS

Shank Diameter

5.9mm

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO HSS Straight Flute Thread Taps

Introducing RS PRO HSS straight flute thread taps, a selection of high quality and professional threading taps ideal for cutting thread (tapping) by hand or machine, into drilled holes in materials such as metal and wood.

Our range of thread taps from RS PRO are manufactured using high speed steel (HSS), providing excellent durability and corrosion resistance properties. They are available in a variety of metric sizes to suit a wide range of applications and are compatible with tools such as a tap wrench or power tool for enhanced torque and control. RS PRO taps also feature a second tap lead angle of approximately 8°, allowing for a gradual and precise thread to be cut.

Možda će vas zanimati
8888 Tap Set
8888 Tap Setrobna marka: NEUTRAL
Cijena na upitEach (bez PDV-a)