RS PRO Threading Tap HSS 1-Piece PG Standard Hand Tap PG16 → 18 Thread

RS kataloški broj:: 427-953robna marka: RS PRO
brand-logo
Prikaži sve u Threading Taps

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

PG16 → 18

Set Type

Threading Tap

Type

Straight Flute

Thread Standard

PG

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

80mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

18mm

Shank Type

Plain

Thread Pitch

18TPI

Zemlja podrijetla

China

Detalji o proizvodu

HSS PG European Conduit Taps

Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.

Možda će vas interesovati
G&J Hall Threading Tap, PG16-18 Thread, PG Standard
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 145,65

KM 145,65 Each (bez PDV-a)

KM 170,41

KM 170,41 Each (s PDV-om)

RS PRO Threading Tap HSS 1-Piece PG Standard Hand Tap PG16 → 18 Thread

KM 145,65

KM 145,65 Each (bez PDV-a)

KM 170,41

KM 170,41 Each (s PDV-om)

RS PRO Threading Tap HSS 1-Piece PG Standard Hand Tap PG16 → 18 Thread
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
G&J Hall Threading Tap, PG16-18 Thread, PG Standard
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

PG16 → 18

Set Type

Threading Tap

Type

Straight Flute

Thread Standard

PG

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

80mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

18mm

Shank Type

Plain

Thread Pitch

18TPI

Zemlja podrijetla

China

Detalji o proizvodu

HSS PG European Conduit Taps

Conduit tap designed with an 80° inclusive thread angle to enable threads to be cut on very thin wall sections.

Možda će vas interesovati
G&J Hall Threading Tap, PG16-18 Thread, PG Standard
Cijena na upitEach (bez PDV-a)