RS PRO Transparent Insulated Male Spade Connector, Adapter, 6.35 x 0.8mm Tab Size

RS kataloški broj:: 510-4731robna marka: RS PRO
brand-logo
Prikaži sve u Spade Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Spade Connector Type

Tab Terminal

Type

Adapter

Gender

Male

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Termination Method

Crimp

Colour

Transparent

Contact Material

Brass

Contact Plating

Nickel

Insulation Material

Vinyl

Overall Length

54mm

Shrouded/Unshrouded

Shrouded

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

3 and 4 Way Insulated Tab

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 24,17

KM 24,17 1 Bag of 25 (bez PDV-a)

KM 28,28

KM 28,28 1 Bag of 25 (s PDV-om)

RS PRO Transparent Insulated Male Spade Connector, Adapter, 6.35 x 0.8mm Tab Size

KM 24,17

KM 24,17 1 Bag of 25 (bez PDV-a)

KM 28,28

KM 28,28 1 Bag of 25 (s PDV-om)

RS PRO Transparent Insulated Male Spade Connector, Adapter, 6.35 x 0.8mm Tab Size
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 24,17
5 - 24KM 20,87
25+KM 19,25
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Spade Connector Type

Tab Terminal

Type

Adapter

Gender

Male

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Termination Method

Crimp

Colour

Transparent

Contact Material

Brass

Contact Plating

Nickel

Insulation Material

Vinyl

Overall Length

54mm

Shrouded/Unshrouded

Shrouded

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

3 and 4 Way Insulated Tab

Možda će vas interesovati