RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 1mm Diameter → +750°C

RS kataloški broj:: 847-1019brend: RS PRODistrelec broj artikla: 30407254
brand-logo
Prikaži sve u Thermocouples

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1mm

Probe Length

150mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+750°C

Termination Type

Bare Wire Tail

Cable Length

1m

Standards Met

ANSI, RoHS Compliant

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Type K ANSI Mineral Insulated Thermocouples with Plain Pot Seal and 1 m Lead

From RS Pro a range of type K thermocouple temperature sensors conforming to ANSI MC96.1. standards. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a 1 m PFA Teflon insulated lead. The mineral insulated flexible sheath can be bent and formed to suit a wide range of applications. The thermocouple has an insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 6.384

RSD 6.384 Each (bez PDV-a)

RSD 7.661

RSD 7.661 Each (s PDV-om)

RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 1mm Diameter → +750°C

RSD 6.384

RSD 6.384 Each (bez PDV-a)

RSD 7.661

RSD 7.661 Each (s PDV-om)

RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 1mm Diameter → +750°C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 6.384
5+RSD 6.282

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1mm

Probe Length

150mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+750°C

Termination Type

Bare Wire Tail

Cable Length

1m

Standards Met

ANSI, RoHS Compliant

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS Pro Type K ANSI Mineral Insulated Thermocouples with Plain Pot Seal and 1 m Lead

From RS Pro a range of type K thermocouple temperature sensors conforming to ANSI MC96.1. standards. These sensors or probes have a durable construction and feature a stainless steel 310 probe sheath and a 1 m PFA Teflon insulated lead. The mineral insulated flexible sheath can be bent and formed to suit a wide range of applications. The thermocouple has an insulated hot junction for a reduction in electrical interference and a plain pot seal with a temperature rating of 200°C