RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 1mm Diameter → +750°C

RS kataloški broj:: 847-1126robna marka: RS PRO
brand-logo
Prikaži sve u Thermocouples

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1mm

Probe Length

250mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+750°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

ANSI, RoHS Compliant

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Type K Ind. Mineral Insulated Themocouples with Threaded Pot & Tails

ANSI minteral insulated thermocouples with threaded pot and tails.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 81,36

KM 81,36 Each (bez PDV-a)

KM 95,19

KM 95,19 Each (s PDV-om)

RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 1mm Diameter → +750°C

KM 81,36

KM 81,36 Each (bez PDV-a)

KM 95,19

KM 95,19 Each (s PDV-om)

RS PRO Type K Mineral Insulated Thermocouple 250mm Length, 1mm Diameter → +750°C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 81,36
5 - 9KM 80,05
10+KM 80,01
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1mm

Probe Length

250mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+750°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

ANSI, RoHS Compliant

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

Type K Ind. Mineral Insulated Themocouples with Threaded Pot & Tails

ANSI minteral insulated thermocouples with threaded pot and tails.

Možda će vas interesovati