Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInsulation
Uninsulated
Insulation Material
Copper
Inner Ring Diameter
4mm
Outer Ring Diameter
5.9mm
Maximum Wire Size mm²
6mm²
Minimum Wire Size mm²
4mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size (mm²)
6mm²
Maximum Wire Size AWG
10AWG
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size (AWG)
10AWG
Shrouded/Unshrouded
Unshrouded
Stud Size
8mm
Colour
Natural
Contact Material
Copper
Contact Plating
Tin
Thickness
0.95mm
Overall Length
27.3mm
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-30°C
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO Uninsulated Heavy Duty Crimp Ring Terminals
From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.
RSD 3.397
RSD 33,965 komadno (u pakovanju od 100) (bez PDV-a)
RSD 4.076
RSD 40,758 komadno (u pakovanju od 100) (s PDV-om)
100
RSD 3.397
RSD 33,965 komadno (u pakovanju od 100) (bez PDV-a)
RSD 4.076
RSD 40,758 komadno (u pakovanju od 100) (s PDV-om)
100
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
100 - 400 | RSD 33,965 | RSD 3.397 |
500 - 900 | RSD 28,74 | RSD 2.874 |
1000+ | RSD 26,127 | RSD 2.613 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInsulation
Uninsulated
Insulation Material
Copper
Inner Ring Diameter
4mm
Outer Ring Diameter
5.9mm
Maximum Wire Size mm²
6mm²
Minimum Wire Size mm²
4mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size (mm²)
6mm²
Maximum Wire Size AWG
10AWG
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size (AWG)
10AWG
Shrouded/Unshrouded
Unshrouded
Stud Size
8mm
Colour
Natural
Contact Material
Copper
Contact Plating
Tin
Thickness
0.95mm
Overall Length
27.3mm
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-30°C
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO Uninsulated Heavy Duty Crimp Ring Terminals
From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.