RS PRO Uninsulated Tubular Ring Terminal, M6 Stud Size to 10mm² Wire Size

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInsulation
Uninsulated
Inner Ring Diameter
6.4mm
Maximum Wire Size mm²
10mm²
Maximum Wire Size (mm²)
10mm²
Stud Size
M6
Contact Material
Copper
Contact Plating
Tin
Overall Length
30mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Uninsulated Heavy Duty Crimp Ring Terminals
From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.

KM 41,56
KM 1,662 Each (In a Pack of 25) (bez PDV-a)
KM 48,63
KM 1,945 Each (In a Pack of 25) (s PDV-om)
25
KM 41,56
KM 1,662 Each (In a Pack of 25) (bez PDV-a)
KM 48,63
KM 1,945 Each (In a Pack of 25) (s PDV-om)
25
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
25 - 100 | KM 1,662 | KM 41,56 |
125+ | KM 1,545 | KM 38,63 |

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProInsulation
Uninsulated
Inner Ring Diameter
6.4mm
Maximum Wire Size mm²
10mm²
Maximum Wire Size (mm²)
10mm²
Stud Size
M6
Contact Material
Copper
Contact Plating
Tin
Overall Length
30mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Uninsulated Heavy Duty Crimp Ring Terminals
From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.
