RS PRO Universal Joint, Single, Needle Roller, Bore 18mm, 74mm Length

RS kataloški broj:: 790-6797brend: RS PRO
brand-logo
Prikaži sve u Universal Joints

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Bore

18mm

Number of Joints

Single

Hub Outer Diameter

36mm

Overall Length

74mm

Joint Type

Needle Roller

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

200Nm

Material

Steel

Maximum Speed

4000rpm

Zemlja podrijetla

Italy

Detalji o proizvodu

Single Universal Joint with Needle Roller Bearing

Carbon steel universal joints for connecting equipment where there is a misalignment greater than 5 degrees up to an angle of 45 degrees. Fitted with needle bearings lubricated for a lifetime and requiring no maintenance, suitable for applications with speeds of up to 4000 rpm. Smooth and silent operation, suitable applications include connection of conveyers, line shafts and drive shafts.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 16.226

RSD 16.226 Each (bez PDV-a)

RSD 19.471

RSD 19.471 Each (s PDV-om)

RS PRO Universal Joint, Single, Needle Roller, Bore 18mm, 74mm Length

RSD 16.226

RSD 16.226 Each (bez PDV-a)

RSD 19.471

RSD 19.471 Each (s PDV-om)

RS PRO Universal Joint, Single, Needle Roller, Bore 18mm, 74mm Length
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 16.226
5+RSD 16.129
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Bore

18mm

Number of Joints

Single

Hub Outer Diameter

36mm

Overall Length

74mm

Joint Type

Needle Roller

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

200Nm

Material

Steel

Maximum Speed

4000rpm

Zemlja podrijetla

Italy

Detalji o proizvodu

Single Universal Joint with Needle Roller Bearing

Carbon steel universal joints for connecting equipment where there is a misalignment greater than 5 degrees up to an angle of 45 degrees. Fitted with needle bearings lubricated for a lifetime and requiring no maintenance, suitable for applications with speeds of up to 4000 rpm. Smooth and silent operation, suitable applications include connection of conveyers, line shafts and drive shafts.

Možda će vas interesovati