RS PRO Waterproof Plastic Equipment case, 246 x 175 x 80mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
Polypropylene
Internal Height
62mm
Internal Width
145mm
Internal Depth
235mm
Internal Dimensions
235 x 145 x 62mm
External Height
80mm
External Width
246mm
External Depth
175mm
External Dimensions
246 x 175 x 80mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
No
Colour
Black
Material Type
Plastic
Dividers
No
IP Rating
IP67
Weight
450g
Zemlja podrijetla
China
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
Polypropylene
Internal Height
62mm
Internal Width
145mm
Internal Depth
235mm
Internal Dimensions
235 x 145 x 62mm
External Height
80mm
External Width
246mm
External Depth
175mm
External Dimensions
246 x 175 x 80mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
No
Colour
Black
Material Type
Plastic
Dividers
No
IP Rating
IP67
Weight
450g
Zemlja podrijetla
China