RS PRO White Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, IP67

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProVoltage Rating
2V dc
Light Output Colour
White
Mounting Hole Size
8mm
Lamp Type
LED
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
25mcd
Length
17.6mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
LED Indicators, 8mm Mount, Flush Bezel
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features lead pin termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Supplied with
fixing nut, spring washer
Approvals
UL
RSD 1.313
RSD 1.313 Each (bez PDV-a)
RSD 1.575
RSD 1.575 Each (s PDV-om)
1
RSD 1.313
RSD 1.313 Each (bez PDV-a)
RSD 1.575
RSD 1.575 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 24 | RSD 1.313 |
25 - 49 | RSD 1.190 |
50 - 99 | RSD 1.091 |
100+ | RSD 981 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProVoltage Rating
2V dc
Light Output Colour
White
Mounting Hole Size
8mm
Lamp Type
LED
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
25mcd
Length
17.6mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
LED Indicators, 8mm Mount, Flush Bezel
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush chrome bezel. The body features lead pin termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Supplied with
fixing nut, spring washer
Approvals
UL