RS PRO Yellow Panel Mount Indicator, 24V dc, 22mm Mounting Hole Size, Solder Tab Termination

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
22mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
20mA
Intensity
60mcd
Length
61mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro LED Indicator 22 mm Mount
Brought to you by RS Pro, this range of LED indicators are suitable for a variety of applications. Compact and robust, the LED indicators have a recessed style bright satin or black chrome brass bezel. These LED indicators offer a high degree of brightness, as well as low power consumption and long life. All models are highly reliable and excellent quality.

KM 62,98
KM 62,98 Each (bez PDV-a)
KM 73,69
KM 73,69 Each (s PDV-om)
1
KM 62,98
KM 62,98 Each (bez PDV-a)
KM 73,69
KM 73,69 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 14 | KM 62,98 |
15+ | KM 59,26 |

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProVoltage Rating
24V dc
Light Output Colour
Yellow
Mounting Hole Size
22mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
20mA
Intensity
60mcd
Length
61mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro LED Indicator 22 mm Mount
Brought to you by RS Pro, this range of LED indicators are suitable for a variety of applications. Compact and robust, the LED indicators have a recessed style bright satin or black chrome brass bezel. These LED indicators offer a high degree of brightness, as well as low power consumption and long life. All models are highly reliable and excellent quality.
