Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAbsolute Maximum Temperature Measurement
+250°C
Temperature Scale
Centigrade, Fahrenheit
Best Accuracy
±2 % ±2 °C
Data Storage
Yes
Length
55mm
Width
75mm
Height
210mm
Dimensions
55 x 75 x 210mm
Weight
300g
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Fluke VT02 Visual Thermometer & VDE Tool Kit
Fluke visual IR thermometers are widely used for electrical, building services and facilities operation and maintenance applications. They combine surface temperature measurement with real-time thermal and visual images. The thermal image eliminates the time necessary for component-by-component measurement associated with a traditional spot thermometer (radiometer). The PyroBlend optic gives sharp images together with a wide field of view (20° x 20°) for improved scanning and up-close evaluation. In addition to its use in making professional reports, the SmartView software can be used to store up to 10,000 images per Gb on the 4Gb SD card (included).
The VDE tool kit is a zipped tool wallet containing 11 VDE-approved tools manufactured from high grade steel and with comfort handles. The tools include side cutters, pliers (3), parallel screwdrivers (4) and Philips screwdrivers (3).
Supplied with
VT02: 4 AA batteries, mini SD memory card and conversion adapter to standard SD memory card, transport/storage case & hand strap, printed Quick Start Guide in English, Spanish, German, French & Simplified Chinese (other languages on CD), CD-ROM with User Manual (21 languages), SmartView® software on CD-ROM
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAbsolute Maximum Temperature Measurement
+250°C
Temperature Scale
Centigrade, Fahrenheit
Best Accuracy
±2 % ±2 °C
Data Storage
Yes
Length
55mm
Width
75mm
Height
210mm
Dimensions
55 x 75 x 210mm
Weight
300g
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Fluke VT02 Visual Thermometer & VDE Tool Kit
Fluke visual IR thermometers are widely used for electrical, building services and facilities operation and maintenance applications. They combine surface temperature measurement with real-time thermal and visual images. The thermal image eliminates the time necessary for component-by-component measurement associated with a traditional spot thermometer (radiometer). The PyroBlend optic gives sharp images together with a wide field of view (20° x 20°) for improved scanning and up-close evaluation. In addition to its use in making professional reports, the SmartView software can be used to store up to 10,000 images per Gb on the 4Gb SD card (included).
The VDE tool kit is a zipped tool wallet containing 11 VDE-approved tools manufactured from high grade steel and with comfort handles. The tools include side cutters, pliers (3), parallel screwdrivers (4) and Philips screwdrivers (3).
Supplied with
VT02: 4 AA batteries, mini SD memory card and conversion adapter to standard SD memory card, transport/storage case & hand strap, printed Quick Start Guide in English, Spanish, German, French & Simplified Chinese (other languages on CD), CD-ROM with User Manual (21 languages), SmartView® software on CD-ROM