Tehnička dokumentacija
Tehnički podaci
Brand
RubyconCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Ripple Current
405mA
Series
ZL
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Zemlja podrijetla
Japan
Detalji o proizvodu
ZL Series
KM 430,28
KM 0,215 Each (In a Box of 2000) (bez PDV-a)
KM 503,43
KM 0,252 Each (In a Box of 2000) (s PDV-om)
2000
KM 430,28
KM 0,215 Each (In a Box of 2000) (bez PDV-a)
KM 503,43
KM 0,252 Each (In a Box of 2000) (s PDV-om)
2000
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RubyconCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Ripple Current
405mA
Series
ZL
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Zemlja podrijetla
Japan
Detalji o proizvodu