Saint Gobain Versilon™ Nitrile NBR, Flexible Tube, 8mm ID, 12mm OD, Black, 50m

Tehnička dokumentacija
Tehnički podaci
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
8mm
Outer Diameter
12mm
Material
NBR
Hose Pipe Action
Transfer
Maximum Working Pressure
0.8 bar
Suitable Applications
Laboratory
Series
Versilon™ Nitrile
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Colour
Black
Length
50m
Bend Radius
33mm
Reinforced
No
Zemlja podrijetla
France
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
8mm
Outer Diameter
12mm
Material
NBR
Hose Pipe Action
Transfer
Maximum Working Pressure
0.8 bar
Suitable Applications
Laboratory
Series
Versilon™ Nitrile
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Colour
Black
Length
50m
Bend Radius
33mm
Reinforced
No
Zemlja podrijetla
France