Tehnička dokumentacija
Tehnički podaci
Brand
SamtecSeries
IPBT
Pitch
4.19mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
10.3A
Voltage Rating
400.0 V , 565.0 V dc
Zemlja podrijetla
United States
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SamtecSeries
IPBT
Pitch
4.19mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
10.3A
Voltage Rating
400.0 V , 565.0 V dc
Zemlja podrijetla
United States