Scame IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 V

RS kataloški broj:: 724-9085brend: ScameProizvođački broj:: 213.164
brand-logo
Prikaži sve u Industrial Power Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

Scame

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Red

Cable CSA

2.5mm²

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 3.397

RSD 3.397 Each (bez PDV-a)

RSD 4.076

RSD 4.076 Each (s PDV-om)

Scame IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 V

RSD 3.397

RSD 3.397 Each (bez PDV-a)

RSD 4.076

RSD 4.076 Each (s PDV-om)

Scame IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 V
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 9RSD 3.397
10+RSD 3.274

Tehnička dokumentacija

Tehnički podaci

Brand

Scame

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Red

Cable CSA

2.5mm²