Schneider Electric Inverter Drive, 0.75 kW, 3 Phase, 575 V, 2.8 A, ALTIVAR 312 Series

RS kataloški broj:: 822-6213brend: Schneider ElectricProizvođački broj:: ATV312H075S6
brand-logo
Prikaži sve u Inverter Drives

Tehnička dokumentacija

Tehnički podaci

Power Rating

0.75 kW

Phase

3

Supply Voltage

575 V

Current Rating

2.8 A

For Use With

Asynchronous Motors

Series

ALTIVAR 312

Field Bus Communication Type

CANOpen

IP Rating

IP21, IP31, IP41

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

158mm

Overall Length

107mm

Overall Width

143mm

Zemlja podrijetla

Morocco

Detalji o proizvodu

Altivar ATV312 Series

The Altivar 312 drive is a frequency inverter for 200…600 V three-phase asynchronous motors from 0.18 to 15 kW. It is robust, compact and easy to install. Its integrated functions are particularly suitable for the requirements of applications involving simple industrial machines.,By taking account of constraints on product setup and use right from the design stage, the ATV312 is able to offer a reliable, cost-effective solution to manufacturers of simple machines and installers.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Schneider Electric Inverter Drive, 0.75 kW, 3 Phase, 575 V, 2.8 A, ALTIVAR 312 Series

P.O.A.

Schneider Electric Inverter Drive, 0.75 kW, 3 Phase, 575 V, 2.8 A, ALTIVAR 312 Series
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Power Rating

0.75 kW

Phase

3

Supply Voltage

575 V

Current Rating

2.8 A

For Use With

Asynchronous Motors

Series

ALTIVAR 312

Field Bus Communication Type

CANOpen

IP Rating

IP21, IP31, IP41

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

158mm

Overall Length

107mm

Overall Width

143mm

Zemlja podrijetla

Morocco

Detalji o proizvodu

Altivar ATV312 Series

The Altivar 312 drive is a frequency inverter for 200…600 V three-phase asynchronous motors from 0.18 to 15 kW. It is robust, compact and easy to install. Its integrated functions are particularly suitable for the requirements of applications involving simple industrial machines.,By taking account of constraints on product setup and use right from the design stage, the ATV312 is able to offer a reliable, cost-effective solution to manufacturers of simple machines and installers.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više