Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 300 V dc, 690 V ac

RS kataloški broj:: 817-5332brend: Schneider ElectricProizvođački broj:: LC1D40AG7
brand-logo
Prikaži sve u Contactors

Tehnička dokumentacija

Tehnički podaci

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

40 A

Range

Tesys D

Series

LC1D

Power Rating

18.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

55mm

Width

120mm

Depth

122mm

Better World Product (Saznajte više ...)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Zemlja podrijetla

Indonesia

Detalji o proizvodu

Schneider Electric LC1D TeSys D Contactors.

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 34.774

RSD 34.774 Each (bez PDV-a)

RSD 41.728

RSD 41.728 Each (s PDV-om)

Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 300 V dc, 690 V ac

RSD 34.774

RSD 34.774 Each (bez PDV-a)

RSD 41.728

RSD 41.728 Each (s PDV-om)

Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 300 V dc, 690 V ac
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Better World
Naš asortiman "Better World" sadrži proizvode koji vam olakšavaju odabir ekološki prihvatljivijeg proizvoda kojem možete vjerovati.
Kliknite ovdje kako biste saznali više.

Tehnička dokumentacija

Tehnički podaci

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

40 A

Range

Tesys D

Series

LC1D

Power Rating

18.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

55mm

Width

120mm

Depth

122mm

Better World Product (Saznajte više ...)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Zemlja podrijetla

Indonesia

Detalji o proizvodu

Schneider Electric LC1D TeSys D Contactors.

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.