Schoeller Allibert 10L Grey Plastic Small Storage Box, 400mm x 300mm x 129mm

RS kataloški broj:: 303-4753robna marka: Schoeller AllibertProizvođački broj:: R20C10.P5
brand-logo
Prikaži sve u Storage Boxes

Tehnička dokumentacija

Tehnički podaci

Lid Type

Hinged

Height

400mm

Width

300mm

Depth

129mm

Volume Capacity

10L

Colour

Grey

Box Size

Small

Material

Plastic

Zemlja podrijetla

France

Detalji o proizvodu

Stackable Containers, Euro Size with Integral Lid

Schoeller Allibert Euro stacking solid containers are fully compatible with Euro pallets and automated conveying systems. These plastic storage boxes are robust, practical containers that can hold various large quantities of products suitable for industrial and warehouse environments. These containers have been designed to provide many years of continuous use in a wide range of demanding industrial applications. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space.
These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 93,51

KM 93,51 Each (bez PDV-a)

KM 109,41

KM 109,41 Each (s PDV-om)

Schoeller Allibert 10L Grey Plastic Small Storage Box, 400mm x 300mm x 129mm

KM 93,51

KM 93,51 Each (bez PDV-a)

KM 109,41

KM 109,41 Each (s PDV-om)

Schoeller Allibert 10L Grey Plastic Small Storage Box, 400mm x 300mm x 129mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Lid Type

Hinged

Height

400mm

Width

300mm

Depth

129mm

Volume Capacity

10L

Colour

Grey

Box Size

Small

Material

Plastic

Zemlja podrijetla

France

Detalji o proizvodu

Stackable Containers, Euro Size with Integral Lid

Schoeller Allibert Euro stacking solid containers are fully compatible with Euro pallets and automated conveying systems. These plastic storage boxes are robust, practical containers that can hold various large quantities of products suitable for industrial and warehouse environments. These containers have been designed to provide many years of continuous use in a wide range of demanding industrial applications. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space.
These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.