Schurter Green Indicator, 24V, 6.4mm Mounting Hole Size, Solder Tab Termination

RS kataloški broj:: 171-7686robna marka: SchurterProizvođački broj:: 0035.4208
brand-logo
Prikaži sve u Panel Mount Indicators

Tehnička dokumentacija

Tehnički podaci

Voltage Rating

24V

Light Output Colour

Green

Mounting Hole Size

6.4mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

10mA

Intensity

1.6 → 3.2mcd

Cijena na upit

Schurter Green Indicator, 24V, 6.4mm Mounting Hole Size, Solder Tab Termination

Cijena na upit

Schurter Green Indicator, 24V, 6.4mm Mounting Hole Size, Solder Tab Termination

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Voltage Rating

24V

Light Output Colour

Green

Mounting Hole Size

6.4mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

10mA

Intensity

1.6 → 3.2mcd