Tehnička dokumentacija
Tehnički podaci
Brand
SharpPeak Sensor Distance
5500mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +60°C
Detalji o proizvodu
Distance Measuring Sensors, Sharp
A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry. The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance sensors. Mounting styles include two-hole surface fixing and through-hole PCB types. Sensing distances covered are 4 cm to 550 cm. Typical uses include object detection in automation, robotics and automotive applications, contactless switching and safety systems.
Distance Measuring Sensors
KM 42,91
KM 42,91 Each (bez PDV-a)
KM 50,20
KM 50,20 Each (s PDV-om)
Standard
1
KM 42,91
KM 42,91 Each (bez PDV-a)
KM 50,20
KM 50,20 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 42,91 |
5 - 9 | KM 41,38 |
10 - 24 | KM 40,84 |
25 - 49 | KM 37,75 |
50+ | KM 36,81 |
Tehnička dokumentacija
Tehnički podaci
Brand
SharpPeak Sensor Distance
5500mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +60°C
Detalji o proizvodu
Distance Measuring Sensors, Sharp
A range of distance measuring sensors from Sharp utilising infrared emitters and photo-detectors with integrated signal processing circuitry. The devices are available with either analogue or switched (digital) outputs and include both fixed and variable distance sensors. Mounting styles include two-hole surface fixing and through-hole PCB types. Sensing distances covered are 4 cm to 550 cm. Typical uses include object detection in automation, robotics and automotive applications, contactless switching and safety systems.