SICK AFM60 Series Absolute Absolute Encoder, Ethernet IP Signal, Solid Type, 6mm Shaft

RS kataloški broj:: 266-7154brend: SICKProizvođački broj:: 1055331
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

9000rpm

Output Signal Type

Ethernet IP

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

30 V

Resolution

18 x 12

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

Ethernet

Overall Height

60mm

Overall Width

60mm

Overall Depth

75mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

SICK AFM60 Series Absolute Absolute Encoder, Ethernet IP Signal, Solid Type, 6mm Shaft

Cena na upit

SICK AFM60 Series Absolute Absolute Encoder, Ethernet IP Signal, Solid Type, 6mm Shaft
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

9000rpm

Output Signal Type

Ethernet IP

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

30 V

Resolution

18 x 12

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

Ethernet

Overall Height

60mm

Overall Width

60mm

Overall Depth

75mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Female Connector, Male Connector

Zemlja podrijetla

Germany