Tehnička dokumentacija
Tehnički podaci
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
1024ppr
Series
DFS60
Maximum Revolutions
6000rpm
Output Signal Type
RS422, TTL
Shaft Type
Blind Hollow
Shaft Diameter
12mm
Supply Voltage
32 V
IP Rating
IP65, IP67
Interface
RS-422
Overall Height
72mm
Overall Width
60mm
Overall Depth
45.5mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+85°C
Mounting Type
Flange Mount
Current Rating
30 mA
Connection Type
Cable
Zemlja podrijetla
Germany
RSD 57.478
RSD 57.478 Each (bez PDV-a)
RSD 68.974
RSD 68.974 Each (s PDV-om)
1
RSD 57.478
RSD 57.478 Each (bez PDV-a)
RSD 68.974
RSD 68.974 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
1024ppr
Series
DFS60
Maximum Revolutions
6000rpm
Output Signal Type
RS422, TTL
Shaft Type
Blind Hollow
Shaft Diameter
12mm
Supply Voltage
32 V
IP Rating
IP65, IP67
Interface
RS-422
Overall Height
72mm
Overall Width
60mm
Overall Depth
45.5mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+85°C
Mounting Type
Flange Mount
Current Rating
30 mA
Connection Type
Cable
Zemlja podrijetla
Germany