Sifam Tinsley Brass-Ended Shunt, 40 A Max, 75mV Output

RS kataloški broj:: 886-2077robna marka: Sifam TinsleyProizvođački broj:: YN01-10751WS000000
brand-logo
Prikaži sve u Shunts

Tehnička dokumentacija

Tehnički podaci

Maximum Current

40 A

Voltage Output

75mV

Shunt Type

Brass-Ended

Series

Kappa

For Use With

Ammeter

Zemlja podrijetla

India

Detalji o proizvodu

Sifam 75mV Ammeter Measuring Shunt

75mV Shunts Provide an accurate DC millivolt signal to drive ammeter indicators, overload protection and control devices, especially for higher amperage. They supply a voltage drop proportional to the DC current which is measured.
The current passing through the shunt produces a proportional voltage drop. A moving coil instrument connected to shunt measures the voltage drop across the shunt terminals.

Shunts

KM 138,04

KM 138,04 Each (bez PDV-a)

KM 161,51

KM 161,51 Each (s PDV-om)

Sifam Tinsley Brass-Ended Shunt, 40 A Max, 75mV Output

KM 138,04

KM 138,04 Each (bez PDV-a)

KM 161,51

KM 161,51 Each (s PDV-om)

Sifam Tinsley Brass-Ended Shunt, 40 A Max, 75mV Output

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 138,04
5+KM 135,73

Tehnička dokumentacija

Tehnički podaci

Maximum Current

40 A

Voltage Output

75mV

Shunt Type

Brass-Ended

Series

Kappa

For Use With

Ammeter

Zemlja podrijetla

India

Detalji o proizvodu

Sifam 75mV Ammeter Measuring Shunt

75mV Shunts Provide an accurate DC millivolt signal to drive ammeter indicators, overload protection and control devices, especially for higher amperage. They supply a voltage drop proportional to the DC current which is measured.
The current passing through the shunt produces a proportional voltage drop. A moving coil instrument connected to shunt measures the voltage drop across the shunt terminals.

Shunts