Tehnička dokumentacija
Tehnički podaci
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
G 1/4
Function
3/2
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
VM200
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Zemlja podrijetla
Japan
€ 87,58
€ 87,58 Each (bez PDV-a)
€ 102,47
€ 102,47 Each (s PDV-om)
1
€ 87,58
€ 87,58 Each (bez PDV-a)
€ 102,47
€ 102,47 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
G 1/4
Function
3/2
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
VM200
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Zemlja podrijetla
Japan