Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsRated Average On-State Current
25A
Mounting Type
Panel Mount
Package Type
RD-91
Maximum Gate Trigger Current
100mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
260A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
80mA
Dimensions
40 x 27 x 14mm
Length
40mm
Width
27mm
Height
14mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
3mA
Peak On-State Voltage
1.55V
Detalji o proizvodu
TRIAC, 25A to 40A, STMicroelectronics
TRIACs, STMicroelectronics
€ 25,84
€ 12,92 Each (In a Pack of 2) (bez PDV-a)
€ 30,23
€ 15,116 Each (In a Pack of 2) (s PDV-om)
Standard
2
€ 25,84
€ 12,92 Each (In a Pack of 2) (bez PDV-a)
€ 30,23
€ 15,116 Each (In a Pack of 2) (s PDV-om)
Standard
2
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
2 - 8 | € 12,92 | € 25,84 |
10 - 18 | € 12,32 | € 24,64 |
20 - 48 | € 12,15 | € 24,30 |
50 - 98 | € 11,94 | € 23,88 |
100+ | € 11,82 | € 23,64 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsRated Average On-State Current
25A
Mounting Type
Panel Mount
Package Type
RD-91
Maximum Gate Trigger Current
100mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
260A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
80mA
Dimensions
40 x 27 x 14mm
Length
40mm
Width
27mm
Height
14mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
3mA
Peak On-State Voltage
1.55V
Detalji o proizvodu