Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
60 V
Series
STripFET II
Package Type
DPAK
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Zemlja podrijetla
China
RSD 1.280
RSD 64,011 komad ( isporučivo na traci) (bez PDV-a)
RSD 1.536
RSD 76,813 komad ( isporučivo na traci) (s PDV-om)
Standard
20
RSD 1.280
RSD 64,011 komad ( isporučivo na traci) (bez PDV-a)
RSD 1.536
RSD 76,813 komad ( isporučivo na traci) (s PDV-om)
Standard
20
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po traka |
---|---|---|
20 - 180 | RSD 64,011 | RSD 1.280 |
200 - 480 | RSD 61,398 | RSD 1.228 |
500 - 980 | RSD 58,786 | RSD 1.176 |
1000+ | RSD 57,479 | RSD 1.150 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
12 A
Maximum Drain Source Voltage
60 V
Series
STripFET II
Package Type
DPAK
Mounting Type
Surface Mount
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Zemlja podrijetla
China