TDK 10nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD

RS kataloški broj:: 179-4926robna marka: TDKProizvođački broj:: CGA4F4X7T2W103K085AE
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

TDK

Capacitance

10nF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

0.85mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Zemlja podrijetla

Japan

Informacije o stanju skladišta trenutno nisu dostupne.

KM 938,78

KM 0,235 Each (On a Reel of 4000) (bez PDV-a)

KM 1.098,37

KM 0,275 Each (On a Reel of 4000) (s PDV-om)

TDK 10nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD

KM 938,78

KM 0,235 Each (On a Reel of 4000) (bez PDV-a)

KM 1.098,37

KM 0,275 Each (On a Reel of 4000) (s PDV-om)

TDK 10nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

TDK

Capacitance

10nF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

0.85mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Zemlja podrijetla

Japan