TE Connectivity Circular Connector, 63 Contacts, Panel Mount, Socket, Male

RS kataloški broj:: 190-3839robna marka: TE ConnectivityProizvođački broj:: 205843-1
brand-logo

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

63

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Shell Size

23

Housing Material

Aluminium

Detalji o proizvodu

Receptacles Standard Sex, Series 2

From TE Connectivity, this Circular Plastic Connector (CPC) receptacle is available as either panel mount or cable mount and features a screw thread for secure mating attenuation with compatible CPC connectors. This Series 2 receptacle is available in 8,9,28 and 63 pole contact configurations.

TE Connectivity CPC Plastic Series 1, 2 and 3

Informacije o stanju skladišta trenutno nisu dostupne.

KM 11.022,89

KM 55,114 Each (In a Bag of 200) (bez PDV-a)

KM 12.896,78

KM 64,483 Each (In a Bag of 200) (s PDV-om)

TE Connectivity Circular Connector, 63 Contacts, Panel Mount, Socket, Male

KM 11.022,89

KM 55,114 Each (In a Bag of 200) (bez PDV-a)

KM 12.896,78

KM 64,483 Each (In a Bag of 200) (s PDV-om)

TE Connectivity Circular Connector, 63 Contacts, Panel Mount, Socket, Male
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo kesa
200 - 200KM 55,114KM 11.022,89
400+KM 54,273KM 10.854,69

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

63

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Shell Size

23

Housing Material

Aluminium

Detalji o proizvodu

Receptacles Standard Sex, Series 2

From TE Connectivity, this Circular Plastic Connector (CPC) receptacle is available as either panel mount or cable mount and features a screw thread for secure mating attenuation with compatible CPC connectors. This Series 2 receptacle is available in 8,9,28 and 63 pole contact configurations.

TE Connectivity CPC Plastic Series 1, 2 and 3