TE Connectivity 4.42kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B4K42E1

RS kataloški broj:: 701-5444Probna marka: TE ConnectivityProizvođački broj:: CPF0402B4K42E1
brand-logo
Prikaži sve u Surface Mount Resistors

Tehnička dokumentacija

Tehnički podaci

Resistance

4.42kΩ

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

0402 TE Connectivity CPF Series Precision Resistors 2kΩ-6.98kΩ

CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Surface Mount - 0402 - CPF Series

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

KM 8,80

KM 0,88 Each (Supplied on a Reel) (bez PDV-a)

KM 10,30

KM 1,03 Each (Supplied on a Reel) (s PDV-om)

TE Connectivity 4.42kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B4K42E1
Odaberite vrstu pakovanja

KM 8,80

KM 0,88 Each (Supplied on a Reel) (bez PDV-a)

KM 10,30

KM 1,03 Each (Supplied on a Reel) (s PDV-om)

TE Connectivity 4.42kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B4K42E1
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Resistance

4.42kΩ

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

0402 TE Connectivity CPF Series Precision Resistors 2kΩ-6.98kΩ

CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.

CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.

Surface Mount - 0402 - CPF Series

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više