Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsProcessing Unit
Microcontroller
Application
IEEE 802.15.4, ZigBee
Technology
CMOS
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
40
Dimensions
6 x 6 x 0.9mm
Height
0.9mm
Length
6mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Width
6mm
Detalji o proizvodu
CC2530 Series 2.4GHz RF System-on-Chip
The CC2530 is an 8051-based wireless System-On-Chip designed for 2.4GHz IEEE 802.15.4 & ZigBee wireless protocol applications.
Approvals
ETSI, FCC, ARIB
Cijena na upit
Each (On a Reel of 250) (bez PDV-a)
250
Cijena na upit
Each (On a Reel of 250) (bez PDV-a)
250
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsProcessing Unit
Microcontroller
Application
IEEE 802.15.4, ZigBee
Technology
CMOS
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
40
Dimensions
6 x 6 x 0.9mm
Height
0.9mm
Length
6mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Width
6mm
Detalji o proizvodu
CC2530 Series 2.4GHz RF System-on-Chip
The CC2530 is an 8051-based wireless System-On-Chip designed for 2.4GHz IEEE 802.15.4 & ZigBee wireless protocol applications.
Approvals
ETSI, FCC, ARIB