Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsLogic Function
XOR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 15 V, 130 ns @ 10 V, 280 ns @ 5 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Height
4.57mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Width
6.35mm
Length
19.3mm
Maximum Operating Temperature
+125 °C
Dimensions
19.3 x 6.35 x 4.57mm
Detalji o proizvodu
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
KM 27,87
KM 1,115 Each (In a Tube of 25) (bez PDV-a)
KM 32,61
KM 1,305 Each (In a Tube of 25) (s PDV-om)
25
KM 27,87
KM 1,115 Each (In a Tube of 25) (bez PDV-a)
KM 32,61
KM 1,305 Each (In a Tube of 25) (s PDV-om)
25
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po cijev |
---|---|---|
25 - 100 | KM 1,115 | KM 27,87 |
125 - 225 | KM 1,076 | KM 26,89 |
250+ | KM 0,997 | KM 24,94 |
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsLogic Function
XOR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 15 V, 130 ns @ 10 V, 280 ns @ 5 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Height
4.57mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Width
6.35mm
Length
19.3mm
Maximum Operating Temperature
+125 °C
Dimensions
19.3 x 6.35 x 4.57mm
Detalji o proizvodu
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family