Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsNumber of Digits
4.5
Number of Segments
32
Maximum Clock Frequency
1MHz
Maximum Supply Current
40 μA
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Typical Operating Supply Voltage
3 → 10 V
Dimensions
16.66 x 16.66 x 4.06mm
Height
4.06mm
Width
16.66mm
Length
16.66mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
LCD/OLED Display Bias Solutions, Texas Instruments
Cijena na upit
Each (In a Pack of 5) (bez PDV-a)
Standard
5
Cijena na upit
Each (In a Pack of 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsNumber of Digits
4.5
Number of Segments
32
Maximum Clock Frequency
1MHz
Maximum Supply Current
40 μA
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Typical Operating Supply Voltage
3 → 10 V
Dimensions
16.66 x 16.66 x 4.06mm
Height
4.06mm
Width
16.66mm
Length
16.66mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Detalji o proizvodu