Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsIC Type
Video Decoder IC
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
HTQFP
Pin Count
100
Typical Operating Supply Voltage
3.3 V
Dimensions
14 x 14 x 1mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Detalji o proizvodu
Display & Imaging SerDes, PanelBus (DVI), Texas Instruments
Video, Texas Instruments
Cijena na upit
Proizvodno pakovanje (pakovanje)
1
Cijena na upit
Proizvodno pakovanje (pakovanje)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Texas InstrumentsIC Type
Video Decoder IC
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
HTQFP
Pin Count
100
Typical Operating Supply Voltage
3.3 V
Dimensions
14 x 14 x 1mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Detalji o proizvodu